Molex 502352 Series Right Angle Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 reel of 700 units)*

$990.81

(exc. GST)

$1,089.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$990.81$1.415

*price indicative

RS Stock No.:
814-935
Mfr. Part No.:
502352-0203
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

502352

Pitch

2mm

Current

3A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
KR
The Molex PCB header is designed for reliable wire-to-board connections in electronic applications. With its right-angle orientation and Durable construction, it ensures efficient performance in various environments.

Active status confirms ongoing product availability

Constructed from copper alloy with tin plating for enhanced conductivity

Operates comfortably from -40°C to +105°C to support harsh environments

Supports a maximum current of 3.0A per contact and voltage of 125V

Includes two circuits for effective signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy