TE Connectivity AMPMODU Mod II Series Vertical Through Hole Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 28 units)*

$1,154.50

(exc. GST)

$1,269.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,154.50$41.232

*price indicative

RS Stock No.:
814-595
Mfr. Part No.:
534978-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU Mod II

Product Type

Header

Pitch

2.54mm

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

SHVC

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity double row header assembly designed for securing connections in a robust manner. It facilitates reliable electronic connectivity, making it suitable for various applications across different industries.

Constructed to be wave solder capable up to 240°C

Halogen content is BFR/CFR/PVC free, ensuring less environmental impact

Internally compliant with EU REACH regulations, assuring safety

Designed with a hold-down feature for stable component placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy