Molex 87340 Series Vertical Surface PCB, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-527
- Mfr. Part No.:
- 87340-0696
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,057.06
(exc. GST)
$2,262.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,057.06 | $2.057 |
*price indicative
- RS Stock No.:
- 797-527
- Mfr. Part No.:
- 87340-0696
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB | |
| Series | 87340 | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB | ||
Series 87340 | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex 2.00mm Pitch Milli-Grid receptacle offers reliable connectivity with its top-entry design, featuring a low-profile surface mount suitable for various applications. Ideal for board-to-board signal interconnections, it ensures optimal performance in Compact spaces.
Active status ensures availability for current applications
Constructed with black high-temperature thermoplastic for durability
Includes 0.38μm gold plating for enhanced electrical connectivity
Supports up to 6 circuits with a vertical orientation design
Compatible with pick-and-place robotic placement for efficient assembly
Rated for 1.0A current and 125V voltage, ensuring robust performance
Related links
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount PCB 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
