Molex 70551 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-397
Mfr. Part No.:
70551-0038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70551

Pitch

2.54mm

Current

3A

Number of Contacts

4

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass, Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Tin

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex 2.54mm pitch single row header is designed for right angle applications. It accommodates four circuits and features a robust design with gold selective plating for reliable electrical connections.

Active product status ensures availability for immediate needs

Constructed with high-temperature thermoplastic for durability

Supports a maximum current of 3.0A and voltage of 250V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy