Amphenol ICC 76384 Series Straight Through Hole Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-324
- Mfr. Part No.:
- 76384-311LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
$609.92
(exc. GST)
$670.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $609.92 | $3.05 |
*price indicative
- RS Stock No.:
- 797-324
- Mfr. Part No.:
- 76384-311LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 76384 | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel, Tin | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 76384 | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel, Tin | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC header offers reliable performance for electrical connections in diverse applications. Its robust design ensures durability and stability, making it Ideal for demanding environments.
Constructed for dependable electrical connections in various settings
Durable design protects against environmental factors
Facilitates ease of installation for efficient use
Optimised for consistent performance in challenging conditions
Related links
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 91911 Series Straight Surface Mount Header 1 mm Pitch Shrouded
- Amphenol ICC Modular Jack - RJ45 Series Jack Connector Female Cat3 Unshielded Right Angle 1 Port 8 Way
