Amphenol ICC 51736 Series Vertical Surface Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-566
Mfr. Part No.:
52601-S16-8TLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

51736

Product Type

Header

Pitch

2.54mm

Number of Contacts

16

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Cable-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.05mm

Maximum Operating Temperature

260°C

Standards/Approvals

UL

Mating Pin Length

5.84mm

COO (Country of Origin):
CN
The Amphenol ICC Header offers reliable connectivity solutions tailored for various applications, designed to meet automotive and industrial specifications effectively.

Robust design ensures long-lasting durability under demanding conditions

Multi-pin configuration allows versatile connection possibilities

Weather-resistant construction protects against environmental factors

Engineered for ease of installation and secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy