Molex 502585 Series Straight Surface PCB Header, 13 Contact(s), 1.50 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 1000 units)*

$2,754.43

(exc. GST)

$3,029.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,754.43$2.754

*price indicative

RS Stock No.:
796-546
Mfr. Part No.:
502585-1370
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

502585

Pitch

1.50mm

Current

2A

Number of Contacts

13

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

100V

COO (Country of Origin):
JP
The Molex Receptacle offers a 1.50mm pitch design, Ideal for surface mount applications. Featuring a right-angle configuration, it delivers reliable connectivity for PCB assemblies in a variety of electronic devices.

Supports up to 2.0A current per contact for robust electrical performance

Designed for 13 loaded circuits, ensuring effective signal transmission

Constructed from copper alloy and features tin plating for enhanced durability

Operating temperature range from -40° to +105°C accommodates diverse environments

Utilises an embossed tape on reel for efficient handling and deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy