Molex 502443 Series Vertical Surface Receptacle, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-344
- Mfr. Part No.:
- 502443-0570
- Brand:
- Molex
N
Subtotal (1 reel of 650 units)*
$784.47
(exc. GST)
$862.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $784.47 | $1.207 |
*price indicative
- RS Stock No.:
- 796-344
- Mfr. Part No.:
- 502443-0570
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502443 | |
| Product Type | Receptacle | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502443 | ||
Product Type Receptacle | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex Connector allows for secure wire-to-board connections, featuring a 2.00mm pitch design that supports five circuits in a vertical orientation. It is Ideal for various PCB applications.
Active status ensures reliable functionality in current applications
Natural resin colour provides a standardised aesthetic
Meets a maximum current rating of 3.0A per contact for enhanced performance
Durability of 30 mating cycles increases longevity
Surface mount termination Interface simplifies installation
Embossed tape on reel packaging facilitates convenient handling
