Amphenol ICC 57202 Series Vertical Surface PCB Header, 25 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 50 units)*

$419.30

(exc. GST)

$461.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$419.30$8.386

*price indicative

RS Stock No.:
796-044
Mfr. Part No.:
57202-S52-25LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

57202

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

25

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Surface Mount

Tail Pin Length

2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC Connector offers a reliable solution for board-to-board applications with a 2.00mm pitch design, ensuring strong electrical performance in Compact spaces. It facilitates effective integration in electronic control systems.

Supports 1A continuous current rating for optimal electrical flow

Low profile housing design saves valuable board space, enhancing design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy