TE Connectivity 1-64045 Series Vertical Through Hole PCB Header, 19 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 788-016
- Mfr. Part No.:
- 1-640454-9
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 200 units)*
$418.08
(exc. GST)
$459.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $418.08 | $2.09 |
*price indicative
- RS Stock No.:
- 788-016
- Mfr. Part No.:
- 1-640454-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-64045 | |
| Pitch | 2.54mm | |
| Number of Contacts | 19 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-64045 | ||
Pitch 2.54mm | ||
Number of Contacts 19 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Header is designed for vertical mounting. Its primary function is to provide reliable electrical connections in various PCB applications, ensuring optimal performance and connectivity.
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Constructed from Durable polyester material, suitable for wave solder processes up to 265°C
Non-low halogen design retains critical flame-resistance attributes
Meets regulatory requirements regarding hazardous materials and product safety
