Molex 105310 Series Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-622
- Mfr. Part No.:
- 105310-1306
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-622
- Mfr. Part No.:
- 105310-1306
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105310 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105310 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header and Receptacle is a highly efficient connection solution designed for reliable electrical performance in various applications. Its Compact design accommodates numerous configurations while ensuring a secure connection.
Features kinked pins for enhanced retention and stability during operation
Offers 2.50mm pitch for compatibility with a wide range of circuit boards
Glow-wire capable, ensuring safe operation in critical environments
Plated with 0.76μm gold for improved conductivity and corrosion resistance
Constructed in a dual-row format, providing a robust connection in Compact spaces
Related links
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
