Molex 505575 Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-105
- Mfr. Part No.:
- 505575-0271
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$1,052.20
(exc. GST)
$1,157.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 May 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,052.20 | $1.754 |
*price indicative
- RS Stock No.:
- 786-105
- Mfr. Part No.:
- 505575-0271
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505575 | |
| Current | 3.4A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Matt Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505575 | ||
Current 3.4A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Matt Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- MY
Related links
- Molex 505575 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 505575 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 502585 Series Vertical Surface Mount Receptacles 1.50 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
