Amphenol Socapex HDAS Series Right Angle Surface Connector, 11 Contact(s), 0.075 in Pitch, 3 Row, Shrouded
- RS Stock No.:
- 762-415
- Mfr. Part No.:
- HDASF011CB-10L
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$171.60
(exc. GST)
$188.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.60 |
*price indicative
- RS Stock No.:
- 762-415
- Mfr. Part No.:
- HDASF011CB-10L
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector | |
| Series | HDAS | |
| Pitch | 0.075in | |
| Current | 4.5A | |
| Number of Contacts | 11 | |
| Housing Material | LCP | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper Alloy | |
| Row Pitch | 0.075in | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Contact Terminal | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector | ||
Series HDAS | ||
Pitch 0.075in | ||
Current 4.5A | ||
Number of Contacts 11 | ||
Housing Material LCP | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin Lead | ||
Contact Material Copper Alloy | ||
Row Pitch 0.075in | ||
Minimum Operating Temperature -65°C | ||
Termination Type Contact Terminal | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex HDAS is a versatile monolitic connector from 11 to 253 contacts. Designed to reach MIL DTL-55302 performances, HDAS is the right connector when reliability must be considered.
Hybrid version to mix signal, power and coax
PC Tail, press fit, solder cup & surface mount contacts
Meet and Exceed MIL-DTL-55302
Related links
- Amphenol Socapex HDAS Series Right Angle Surface Mount Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Straight Surface Mount Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle Surface Mount Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle Surface Mount Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle Surface Mount Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Straight Surface Mount Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Straight Surface Mount Connector 0.075 in Pitch Shrouded
- Amphenol Socapex HDAS Series Straight Surface Mount Connector 0.075 in Pitch Shrouded
