Molex 221591 Series Vertical Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 3 Row, Shrouded

This image is representative of the product range

Subtotal (1 reel of 300 units)*

$1,534.58

(exc. GST)

$1,688.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +$1,534.58$5.115

*price indicative

RS Stock No.:
761-728
Mfr. Part No.:
2215910061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

221591

Product Type

PCB Header

Pitch

3mm

Current

13.5A

Housing Material

LCP

Number of Contacts

12

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

High Copper Alloy

Contact Plating

Matte Tin

Row Pitch

1.5mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC

Voltage

250V

COO (Country of Origin):
CN
The Molex micro-fit header is designed for power and signal applications. It features a vertical orientation and accommodates up to 12 circuits, providing reliable connectivity for various electronic components.

Supports a maximum current of 13.5A for power and 1.0A for signal applications

Constructed with high copper alloy metal for enhanced durability

Operates effectively within a temperature range of -40° to +105°C

Related links