Molex 203564 Series Vertical Surface Header, 20 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 747-954
- Mfr. Part No.:
- 203564-2017
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.04
(exc. GST)
$39.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 220 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $36.04 | $7.208 |
| 5 + | $33.17 | $6.634 |
*price indicative
- RS Stock No.:
- 747-954
- Mfr. Part No.:
- 203564-2017
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 203564 | |
| Product Type | Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 203564 | ||
Product Type Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 20 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 100Vrms | ||
- COO (Country of Origin):
- MY
Related links
- Molex 203564 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 203565 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 172648 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 501190 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface Mount Header 1 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
