HARTING Har Flex Series Angled Surface Male Connector, 50 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$17.93

(exc. GST)

$19.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.93-
10 - 24$16.488%
25 +$14.8817%

*price indicative

RS Stock No.:
745-329
Mfr. Part No.:
15150502601333
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

50

Housing Material

LCP

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with 50 contacts, optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

50 contacts support robust electrical connections

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates high reliability in demanding environments

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires surface mount installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy