HARTING Har Flex Series Straight Surface Male Connector, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 744-649
- Mfr. Part No.:
- 15520032601000
- Brand:
- HARTING
N
Subtotal (1 unit)*
$2,369.91
(exc. GST)
$2,606.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,369.91 |
*price indicative
- RS Stock No.:
- 744-649
- Mfr. Part No.:
- 15520032601000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Current | 20A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Current 20A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 180V | ||
- COO (Country of Origin):
- CN
The HARTING male connector is designed for PCB connectivity, facilitating data, signal, and power transmission in automation systems. Its robust construction and innovative design ensure reliable performance across various applications, making it suitable for Industry 4.0 devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 20 A supports high-performance electrical systems
Three contacts ensure efficient data and power transmission
Straight orientation allows for straightforward integration into designs
Copper alloy contacts enhance conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Liquid crystal polymer housing offers high thermal stability and strength
Maximum operating temperature of 125 °C ensures performance in demanding environments
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
