HARTING Har Flex Series Angled Through Hole Male Connector, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 744-642
- Mfr. Part No.:
- 15550052701000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$4,953.73
(exc. GST)
$5,449.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 October 2026
Units | Per unit |
|---|---|
| 1 + | $4,953.73 |
*price indicative
- RS Stock No.:
- 744-642
- Mfr. Part No.:
- 15550052701000
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Current | 22A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Motherboard to daughtercard | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Current 22A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Motherboard to daughtercard | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.2mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 180V | ||
- COO (Country of Origin):
- CN
Features & Benefits
Applications
Is this product RoHS and REACH compliant?
Related links
- HARTING Har Flex Series Angled Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
