HARTING Har Flex Series Straight Surface Male Connector, 64 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 742-775
- Mfr. Part No.:
- 15120642601333
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.08
(exc. GST)
$26.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.08 |
| 10 - 24 | $22.15 |
| 25 + | $19.99 |
*price indicative
- RS Stock No.:
- 742-775
- Mfr. Part No.:
- 15120642601333
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Series | Har Flex | |
| Pitch | 1.27mm | |
| Number of Contacts | 64 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Motherboard to daughtercard | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Over Palladium Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Series Har Flex | ||
Pitch 1.27mm | ||
Number of Contacts 64 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Motherboard to daughtercard | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Over Palladium Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING Har-Flex male connector is designed for internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.
Features & Benefits
Male connector provides reliable connectivity for various applications
Reflow soldering termination (SMT) ensures efficient assembly processes
64 contacts support high-density connections in Compact designs
Straight orientation simplifies installation in tight spaces
Copper alloy contacts enhance electrical conductivity and durability
Noble metal over Ni plating on the mating side improves corrosion resistance
Sn over Ni plating on the termination side ensures reliable solder joints
Performance level 1 indicates suitability for standard applications
Liquid crystal polymer housing offers excellent thermal and mechanical properties
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
What type of mounting does this product require?
This product requires surface mount installation.
Related links
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
