HARTING Har Flex Series Straight Surface Male Connector, 32 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 unit)*

$1,700.34

(exc. GST)

$1,870.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,700.34

*price indicative

RS Stock No.:
740-533
Mfr. Part No.:
15120322601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

1.27mm

Number of Contacts

32

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Motherboard to daughtercard

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

China RoHS e

Voltage

150V

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with 32 contacts, optimised for specific applications on device PCBs, making it suitable for medium and small-scale production in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (SMT) ensures efficient assembly processes

32 contacts support versatile connections in Compact spaces

Straight orientation simplifies installation in tight environments

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates high reliability for industrial use

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy