HARTING SEK Low-Profile Series Straight PCB Male Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 737-756
- Mfr. Part No.:
- 09185147322001
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$497.73
(exc. GST)
$547.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 October 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $497.73 | $4.977 |
*price indicative
- RS Stock No.:
- 737-756
- Mfr. Part No.:
- 09185147322001
- Brand:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK Low-Profile | |
| Product Type | Male Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK Low-Profile | ||
Product Type Male Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
Features & Benefits
Applications
What is the rated voltage for this product?
Can this connector be mated without tools?
Related links
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
