HARTING Har Flex Series Angled Surface Male Connector, 6 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 unit)*

$2,378.54

(exc. GST)

$2,616.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,378.54

*price indicative

RS Stock No.:
737-530
Mfr. Part No.:
15150065601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Number of Contacts

6

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The HARTING Har-Flex male connector is designed for both internal and external device connectivity, offering a scalable solution with contact options ranging from 6 to 100. This connector is optimised for specific applications on device PCBs, making it Ideal for medium and small-scale industrial device production.

Features & Benefits


Male contact gender ensures reliable electrical connections

Copper alloy contact material provides excellent conductivity

Au over PdNi, Sn plating enhances corrosion resistance

Liquid crystal polymer housing offers durability and thermal stability

Maximum operating temperature of 125 °C supports high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Surface mount design simplifies installation and saves space

1.27 mm pitch allows for Compact arrangements on PCBs

Two-row configuration maximises contact density while maintaining accessibility

RoHS compliant, ensuring adherence to environmental regulations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What is the contact material used in this connector?


The contact material is copper alloy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy