TE Connectivity 2487 Series Right Angle Surface Mount PCB Header, 80 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

N

Subtotal (1 box of 3300 units)*

$29,387.59

(exc. GST)

$32,326.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$29,387.59$8.905

*price indicative

RS Stock No.:
728-689
Mfr. Part No.:
2487881-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2487

Current

0.5A

Pitch

0.8mm

Housing Material

Thermoplastic

Number of Contacts

80

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

Mating Pin Length

2.3mm

Voltage

250V ac

COO (Country of Origin):
CN
The TE Connectivity Connector plug is a Compact electrical connection solution designed for reliable signal transmission in demanding environments. it features a Durable thermoplastic housing with copper alloy contacts to ensure stable performance and long service life.

Includes Thermoplastic housing for durability and insulation

Uses Copper alloy contacts and peg for reliable conductivity

Supports Contact rating up to 0.5 amp

Operates Within a temperature range of -40°C to +125°C

Ensures Stable performance in harsh environmental conditions

Provides Compact design for easy integration in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy