Molex 78171 Series Vertical Surface PCB Header, 7 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 4500 units)*

$3,640.23

(exc. GST)

$4,004.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,640.23$0.809

*price indicative

RS Stock No.:
693-843
Mfr. Part No.:
78171-5007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

78171

Pitch

1.2mm

Current

1.5A

Housing Material

Glass Filled Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

PCB Header

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

50V

COO (Country of Origin):
MY
The Molex PCB header provides a reliable solution for connecting signals in wire-to-board applications. Featuring a 1.20mm pitch and accommodating up to seven circuits, this header is designed with durability in mind, ensuring a robust connection through its friction lock mechanism. The gold plating enhances the electrical conductivity and helps prevent corrosion, while the vertical orientation and surface mount termination style simplify integration into Compact designs. This product is actively supported in various applications, making it an Ideal choice for engineers looking for performance and longevity in their connections.

Gold plating ensures superior conductivity and corrosion resistance

Designed for surface mount applications, facilitating space-efficient installations

Holds up to 7 circuits, providing flexibility for various signal configurations

Durability rated for up to 10 mating cycles which ensuring long lasting performance

Friction lock feature secures connections, preventing accidental disconnections

Black resin colour offers a professional appearance while ensuring visibility

Embossed tape on reel packaging allows for easy handling and automated assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy