Molex 45280 Series Vertical Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-466
- Mfr. Part No.:
- 45280-2401
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 tray of 40 units)*
$593.84
(exc. GST)
$653.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $593.84 | $14.846 |
*price indicative
- RS Stock No.:
- 691-466
- Mfr. Part No.:
- 45280-2401
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 45280 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.80mm | |
| Mating Pin Length | 4.8mm | |
| Standards/Approvals | UL: E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 45280 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material High Performance Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.80mm | ||
Mating Pin Length 4.8mm | ||
Standards/Approvals UL: E29179 | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI CPI Compliant Pin Header is engineered for high-density connections in board-to-board, power, and wire-to-board applications. This dual-row, vertical connector features a robust design that accommodates 24 circuits with a Durable construction from high-performance materials. With a temperature range of -40° to +105°C, it ensures reliability in various environments, making it an Ideal choice for demanding applications. The header's UL 94V-0 flammability rating and compliance with industry standards enhance its safety and efficiency. Its size and orientation facilitate easy integration into PCB layouts, ensuring seamless connectivity in your electronic designs.
Constructed using high-temperature thermoplastic for improved durability
Polarized to both the mating part and PCB to prevent misalignment during installation
Utilizes fully shrouded design to protect terminals from unintended contact
Includes PCB retention features to maintain secure placements during usage
Compatible with various receptacle housing and headers for versatile application options
Polarized to both the mating part and PCB to prevent misalignment during installation
Utilizes fully shrouded design to protect terminals from unintended contact
Includes PCB retention features to maintain secure placements during usage
Compatible with various receptacle housing and headers for versatile application options
Related links
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 45280 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit BMI Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
