Molex 75783 Series Right Angle Surface Mount PCB Socket, 68-Contact, 2 Row, 0.8 mm Pitch Surface Mount

Subtotal (1 reel of 125 units)*

$3,491.94

(exc. GST)

$3,841.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,491.94$27.936

*price indicative

RS Stock No.:
691-175
Mfr. Part No.:
75783-0332
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

68

Product Type

PCB Socket

Sub Type

Receptacle

Number of Rows

2

Pitch

0.8mm

Current

500mA

Termination Type

Surface Mount

Housing Material

High Temperature Thermoplastic

Mount Type

Surface

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

30V

Series

75783

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Nickel Zinc Alloy

Maximum Operating Temperature

80°C

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex iPass I/O Surface Mount Receptacle is designed for high-performance connectivity in electronic applications. This right-angled, internal assembly features 68 circuits and is constructed to meet rigorous industry standards, ensuring reliable signal integrity. Its gold plating and robust design cater to various environments, providing durability and an extended lifecycle. With a tail length of 1.96mm and a surface mount option, this receptacle offers versatile installation choices without compromising on performance. Ideal for wire-to-board applications, it seamlessly integrates into modern electronic designs while ensuring compatibility with existing systems.

68 circuits provide efficient signal transmission for Advanced applications

Right-angled design allows for Compact installations in tight spaces

Constructed from high-performance alloy materials for improved durability

Gold plating enhances conductivity and resistance to wear and corrosion

Surface mount option supports versatile and efficient PCB assembly

Compatible with a wide range of cable assemblies for greater flexibility

Positive or passive latching cable options are available for secure connections

Rated for a maximum voltage of 30V AC/DC, suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy