TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly, 3 Contact(s), 10.16 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 680-907
- Mfr. Part No.:
- 966835-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
$767.42
(exc. GST)
$844.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $767.42 | $10.963 |
*price indicative
- RS Stock No.:
- 680-907
- Mfr. Part No.:
- 966835-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD 1 | |
| Product Type | Connector Assembly | |
| Current | 5A | |
| Pitch | 10.16mm | |
| Housing Material | PBT | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Zinc | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 10mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD 1 | ||
Product Type Connector Assembly | ||
Current 5A | ||
Pitch 10.16mm | ||
Housing Material PBT | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Zinc | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 10mm | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity PCB mount header designed for board-to-board connections with a 10.16 mm centreline pitch. The parallel board-to-board configuration ensure efficient and space-saving connectivity. With a current rating of up to 5 A and gold plated mating area, this connector provides a reliable connection for signal circuits. It ensures secure mounting to the printed circuit board, and the connector designed for use in standard temperature environments.
Through hole solder termination
UL 94V 0 flame rating
Vertical orientation
Related links
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
