TE Connectivity 9-6318 Series Vertical Board Connector Assembly, 220 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 4 units)*

$618.36

(exc. GST)

$680.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$618.36$154.59

*price indicative

RS Stock No.:
680-671
Mfr. Part No.:
9-6318491-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

9-6318

Product Type

Connector Assembly

Pitch

500μm

Current

500mA

Number of Contacts

220

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Mating Pin Length

1.3mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a board-to-board connector designed with a 0.5 mm centreline pitch, it provides secure and reliable signal connections. The header uses gold-plated contacts and can handle a maximum current of 0.5A, making it suitable for a wide range of electronic applications. It supports easy integration onto a printed circuit board (PCB).

High Temperature Thermoplastic housing

UL 94V 0 flammability rating

Vertical orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy