TE Connectivity 77627 Series Vertical Plug-in PCB Header, 8 Contact(s), 4 mm Pitch, 3 Row, Shrouded

N

Subtotal (1 tray of 25 units)*

$555.30

(exc. GST)

$610.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$555.30$22.212

*price indicative

RS Stock No.:
680-529
Mfr. Part No.:
776276-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

77627

Product Type

PCB Header

Pitch

4mm

Number of Contacts

8

Housing Material

PBT (polybutylene terephthalate)

Number of Rows

3

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Plug-in

Connector System

Board-to-Wire

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

COO (Country of Origin):
MX
The TE Connectivity Vertical wire-to-board connector with 8 positions arranged in 3 rows and a 4 mm centreline pitch. It features a fully shrouded, sealable housing with tin-plated pin contacts rated for up to 8 amps. The connector uses through-hole solder termination and includes alignment features for precise mating and PCB mounting. Its keying code ensure correct orientation and reliable electrical connections.

Natural coloured housing

UL 94V 0 flammability rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy