TE Connectivity MTA-100 Series Right Angle Board Connector Assembly, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 800 units)*

$479.96

(exc. GST)

$527.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$479.96$0.60

*price indicative

RS Stock No.:
678-794
Mfr. Part No.:
640620-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-100

Product Type

Connector Assembly

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

EU RoHS

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Connector Assembly is a factory-terminated wire-to-board solution designed for fast and reliable installation in low-power electronic systems. It features a 4-position MTA 100 series housing with pre-installed wires, making it Ideal for signal transmission in control and communication applications. The red color coding simplifies circuit identification and supports organized harnessing.

4-position MTA 100 series housing for Compact wire-to-board connections

Factory-terminated with 22 AWG wire for plug-and-play convenience

Red insulation for easy Visual identification in multi-circuit setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy