Molex 87833 Series Right Angle Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-982
- Mfr. Part No.:
- 878331620
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.15
(exc. GST)
$16.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.15 | $3.03 | - |
| 5 - 9 | $13.95 | $2.79 | 7% |
| 10 + | $12.59 | $2.518 | 16% |
*price indicative
- RS Stock No.:
- 665-982
- Mfr. Part No.:
- 878331620
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87833 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.16mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87833 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.16mm | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for seamless wire-to-board applications, featuring a robust dual-row configuration with 16 circuits. This right-angle component integrates effortlessly into PCB designs, ensuring reliable connections for various electronic projects. The headers gold plating (0.38μm) enhances conductivity while offering durability across 100 mating cycles. With a recommended PCB thickness of 1.60mm, and a maximum operating temperature of 105°C, it is tailored for versatile environments. Furthermore, it provides a snug fit with locking windows and is engineered without a PCB locator, promoting flexibility in assembly. Ideal for signal applications, this header presents a perfect blend of performance and compliance.
Dual-row design with 16 circuits maximises connectivity options
Right-angle orientation facilitates Compact PCB layouts
0.38μm gold plating ensures exceptional conductivity and durability
Durability rating of 100 mating cycles guarantees long-lasting performance
Designed for wire-to-board signal applications, enhancing overall reliability
Operates effectively within a temperature range of -55° to +105°C, ensuring reliability in diverse conditions
Meets multiple industry compliance standards, reinforcing its quality and safety credentials
Right-angle orientation facilitates Compact PCB layouts
0.38μm gold plating ensures exceptional conductivity and durability
Durability rating of 100 mating cycles guarantees long-lasting performance
Designed for wire-to-board signal applications, enhancing overall reliability
Operates effectively within a temperature range of -55° to +105°C, ensuring reliability in diverse conditions
Meets multiple industry compliance standards, reinforcing its quality and safety credentials
Related links
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87833 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
