Samtec TFM Series Vertical Surface Mount PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$11.32

(exc. GST)

$12.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.32-
10 - 24$10.418%
25 +$9.4016%

*price indicative

RS Stock No.:
644-534
Mfr. Part No.:
TFM-110-12-L-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Pitch

1.27mm

Current

3.7A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

SET, MIL-DTL-55302

Voltage

275V

The Samtec High-Reliability Tiger Eye Terminal Strips are designed for secure wire-to-board connections in demanding applications. With a 0.050 inch pitch and a 0.018 inch diameter post contact system, they support up to 8 Gbps performance. Available in vertical, right-angle, and horizontal orientations, these connectors offer through-hole and surface-mount terminations. They are compatible with Tiger Eye contact sockets and cable assemblies, providing a reliable solution for various electronic designs.

Shrouded body for blind mating

Multiple stack heights

RoHS compliant

Meets or exceeds MIL-DTL-55302 testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy