Samtec TSM Series Vertical Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$5.34

(exc. GST)

$5.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.34-
10 - 24$4.918%
25 +$4.4416%

*price indicative

RS Stock No.:
644-457
Mfr. Part No.:
TSM-110-01-F-DV-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Product Type

PCB Header

Pitch

2.54mm

Current

5.4A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-55302, SET

Voltage

495V

The Samtec Surface Mount Terminal Strip is a high performance PCB connector featuring a 0.025 inch square post contact system on a 0.100 inch pitch, delivering reliable signal performance up to 8 Gbps. Engineered for tough environments, its SET-qualified and meets or exceeds MIL‑DTL‑55302 standards. Configurable in vertical or horizontal orientations with surface mount or mixed technology terminations.

RoHS compliant

Phosphor bronze terminal

Au or Sn plating

Lead free solderable

Designed specifically for surface mount applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy