ept GmbH 413 Series Perpendicular Surface PCB Header, 20 Contact(s), 1.27 mm Pitch
- RS Stock No.:
- 644-072
- Mfr. Part No.:
- 413-52020-51
- Brand:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.58
(exc. GST)
$44.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $40.58 | $8.116 |
| 5 - 9 | $37.35 | $7.47 |
| 10 + | $32.87 | $6.574 |
*price indicative
- RS Stock No.:
- 644-072
- Mfr. Part No.:
- 413-52020-51
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 413 | |
| Product Type | PCB Header | |
| Current | 3.1A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Orientation | Perpendicular | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 413 | ||
Product Type PCB Header | ||
Current 3.1A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Orientation Perpendicular | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0644073
- Mfr. Part No. 413-52032-51
1 Pack of 2
$19.77
- RS Stock No. 0644065
- Mfr. Part No. 403-51020-51
1 Pack of 5
$43.61
- RS Stock No. 0644074
- Mfr. Part No. 413-52040-51
1 Pack of 2
$21.62
- RS Stock No. 0644080
- Mfr. Part No. 404-51020-51
1 Pack of 2
$22.99
Related links
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 414 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 414 Series Perpendicular Surface PCB Header 1.27 mm Pitch












