ept GmbH 113 Series Right Angle Through Hole PCB Header, 15 Contact(s), 6 mm Pitch
- RS Stock No.:
- 644-038
- Mfr. Part No.:
- 113-40060
- Brand:
- ept GmbH
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.55
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | $22.55 | $11.275 |
| 10 + | $21.92 | $10.96 |
*price indicative
- RS Stock No.:
- 644-038
- Mfr. Part No.:
- 113-40060
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 113 | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 6mm | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 3.1kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 113 | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 6mm | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
Voltage 3.1kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 113 Series Right Angle Through Hole PCB Header 7.62 mm Pitch
- ept GmbH 114 Series Straight PCB Header 6.5 mm Pitch
- ept GmbH 114 Series Straight Through Hole PCB Header 6.5 mm Pitch
- TE Connectivity 2-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- TE Connectivity 1-23781 Series Vertical Panel PCB Header 6 mm Pitch Shrouded
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- ept GmbH 243 Series Perpendicular Press Fit PCB Header 2 mm Pitch
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
