Phoenix Contact Straight Wave Soldering Mount PCB Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 638-564
- Mfr. Part No.:
- 1787441
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$849.97
(exc. GST)
$934.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $849.97 | $16.999 |
*price indicative
- RS Stock No.:
- 638-564
- Mfr. Part No.:
- 1787441
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 14 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, VDE | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 14 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, VDE | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0638282
- Mfr. Part No. 1787250
- RS Stock No. 0638648
- Mfr. Part No. 1874098
- RS Stock No. 0608220
- Mfr. Part No. 1787234
- RS Stock No. 0638650
- Mfr. Part No. 1874137
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded












