Phoenix Contact Straight Wave Soldering Mount PCB Header, 4 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 638-561
- Mfr. Part No.:
- 1787205
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$189.21
(exc. GST)
$208.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $189.21 | $3.784 |
*price indicative
- RS Stock No.:
- 638-561
- Mfr. Part No.:
- 1787205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON DFMC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON DFMC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is engineered for seamless integration into the surface-mount technology soldering process, offering a reliable connection in compact designs. Its efficient design features linear pinning and is perfectly suited for wave soldering, ensuring high performance and operational longevity. The product seamlessly accommodates four potentials across two rows and is compatible with the COMBICON DFMC 1.5 pin connector. Ideal for spaces where size constraints are paramount, the device's meticulous engineering guarantees durability and operational excellence even under challenging conditions. With its black housing constructed from LCP, this product not only meets stringent industry standards but also provides exceptional thermal stability.
Features moisture sensitive level classification for safe handling
Ensures compliance with WEEE and RoHS directives for environmental safety
Supported by extensive documentation for streamlined installation
Constructed to endure multiple solder cycles during assembly processes
- RS Stock No. 0638687
- Mfr. Part No. 1874234
1 Pack of 50
$189.21
- RS Stock No. 0608221
- Mfr. Part No. 1787276
1 Pack of 50
$831.74
- RS Stock No. 0638282
- Mfr. Part No. 1787250
1 Pack of 50
$670.08
- RS Stock No. 0609789
- Mfr. Part No. 1874823
1 Pack of 50
$890.83
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded












