Phoenix Contact Straight Solder PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-253
- Mfr. Part No.:
- 1731549
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$423.85
(exc. GST)
$466.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $423.85 | $8.477 |
*price indicative
- RS Stock No.:
- 638-253
- Mfr. Part No.:
- 1731549
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | PBT | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FMC 1.5 MCDN 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material PBT | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FMC 1.5 MCDN 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.4mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is engineered to deliver robust and reliable connections for various electronic applications. Designed for simplicity and efficiency, this product features a nominal cross-section of 1.5 mm² and a striking green colour, enhancing its visibility on any PCB. With a nominal current of 8 A and a rated voltage of 160 V, it excels in performance, ensuring consistent operation across challenging environments.
Constructed from premium materials that enhance durability and performance
Supports a range of temperatures suitable for various operational environments
Delivers high performance with minimal contact resistance
Comprehensive testing ensures reliability and safety in application
- RS Stock No. 0567176
- Mfr. Part No. 1843761
1 Pack of 50
$904.14
- RS Stock No. 0608177
- Mfr. Part No. 1848135
1 Pack of 50
$1,445.50
- RS Stock No. 0567242
- Mfr. Part No. 1731523
1 Pack of 50
$306.18
- RS Stock No. 0638225
- Mfr. Part No. 1848122
1 Pack of 50
$1,382.97
Related links
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded












