Samtec TSW Series Right Angle Through Hole PCB Header, 11 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 637-667
- Mfr. Part No.:
- TSW-111-08-G-S-RA
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.95 |
| 10 - 24 | $3.64 |
| 25 + | $3.30 |
*price indicative
- RS Stock No.:
- 637-667
- Mfr. Part No.:
- TSW-111-08-G-S-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Product Type | PCB Header | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 11 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 465V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Product Type PCB Header | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Number of Contacts 11 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 465V | ||
The Samtec Classic PCB Header Strips with 0.100 inch pitch provide versatile interconnect solutions with the industrys largest variety of standard pin counts, terminal lengths, and customization options. Ideal for a wide range of board-to-board and wire-to-board applications.
Many options for optimizing cost and performance with platings and ruggedizing features
Through hole termination
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
