Samtec TFM Series Straight Surface PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-664
- Mfr. Part No.:
- TFM-130-32-S-D-A-K-TR
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.33
(exc. GST)
$28.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.33 |
| 10 - 24 | $24.23 |
| 25 + | $21.88 |
*price indicative
- RS Stock No.:
- 637-664
- Mfr. Part No.:
- TFM-130-32-S-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFM | |
| Product Type | PCB Header | |
| Current | 3.7A | |
| Pitch | 1.27mm | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel, Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-55302, SET | |
| Voltage | 275V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFM | ||
Product Type PCB Header | ||
Current 3.7A | ||
Pitch 1.27mm | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel, Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-55302, SET | ||
Voltage 275V | ||
The Samtec Terminal Strip is designed for durability with screw down, weld tab, and solder nail options, making them ideal for rugged applications. These are SET Qualified and categorized as Extended Life Products, ensuring long-term reliability and robust performance.
Up to 8 Gbps performance
Through hole, surface mount termination
Shrouded body for blind mating
Multiple stack heights
Related links
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Horizontal Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Vertical Surface 60 Contact(s) 2 Row, Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch, 2 Row
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
