Samtec TSW Series Right Angle Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 637-662
- Mfr. Part No.:
- TSW-132-22-L-D-RA
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $11.90
View bulk pricing optionsSubtotal (1 unit)*
$14.89
(exc. GST)
$16.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.89 | - |
| 10 - 24 | $13.70 | $11.90 |
| 25 + | $12.37 | $63.00 |
*price indicative
- RS Stock No.:
- 637-662
- Mfr. Part No.:
- TSW-132-22-L-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Product Type | PCB Header | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 64 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 5.84mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 465V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Product Type PCB Header | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Number of Contacts 64 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 5.84mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 465V | ||
The Samtec Classic PCB Header Strips with 0.100 inch pitch provide versatile interconnect solutions with the industrys largest variety of standard pin counts, terminal lengths, and customization options. Ideal for a wide range of board-to-board and wire-to-board applications.
Many options for optimizing cost and performance with platings and ruggedizing features
Through hole termination
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
