Samtec TFM Series Straight Surface PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.02

(exc. GST)

$41.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$38.02
10 +$35.00

*price indicative

RS Stock No.:
637-644
Mfr. Part No.:
TFM-150-22-S-D-A-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TFM

Product Type

PCB Header

Current

3.7A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold, Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

MIL-DTL-55302, SET

Voltage

275V

The Samtec Terminal Strip is designed for durability with screw down, weld tab, and solder nail options, making them ideal for rugged applications. These are SET Qualified and categorized as Extended Life Products, ensuring long-term reliability and robust performance.

Up to 8 Gbps performance

Through hole, surface mount termination

Shrouded body for blind mating

Multiple stack heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy