Samtec MEC2 Series Vertical Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-597
- Mfr. Part No.:
- MEC2-05-01-L-DV-WT-K-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$11.59
(exc. GST)
$12.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.59 | - |
| 10 - 24 | $10.66 | 8% |
| 25 + | $9.63 | 16% |
*price indicative
- RS Stock No.:
- 637-597
- Mfr. Part No.:
- MEC2-05-01-L-DV-WT-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MEC2 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3.5A | |
| Housing Material | Black LCP, LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Vertical Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 332V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MEC2 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3.5A | ||
Housing Material Black LCP, LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Vertical Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 332V | ||
The Samtec Pitch mini edge card connector designed for high-density board-to-board applications. It features a vertical, dual-row configuration and is optimized for .062" (1.57 mm) thick cards, offering reliable signal integrity in compact layouts.
Vertical mount with surface mount termination
Current rating up to 3.5A per contact
Includes board guide and pick and place features
Related links
- Samtec MEC2 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec MEC2 Series Straight Edge Connector Female 10-Contacts 2 Row, Solder
- Samtec MEC2 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Samtec MEC2 Series Female Edge Connector 10-Contacts 2-Row, Solder Termination
- Samtec Vertical Surface Mount
- Samtec Vertical Surface Mount
- Samtec MEC2 Series Straight Edge Connector Female 60-Contacts 2 Row, Solder
- Samtec MEC2 Series Straight Edge Connector Female 16-Contacts 2 Row, Solder
