Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied in a tray)*

$49.05

(exc. GST)

$53.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
5 - 9$9.81
10 +$8.85

*price indicative

Packaging Options:
RS Stock No.:
618-705P
Mfr. Part No.:
657002140201
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-MPC5

Current

26A

Pitch

5.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60V

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy