Wurth Elektronik WR-MPC5 Series Right Angle Through Hole Heavy Duty Power Connector Housings & Hood, 3 Contact(s), 5.7
- RS Stock No.:
- 618-697
- Mfr. Part No.:
- 657003140101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.63
(exc. GST)
$34.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $31.63 | $6.326 |
| 5 + | $29.10 | $5.82 |
*price indicative
- RS Stock No.:
- 618-697
- Mfr. Part No.:
- 657003140101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Heavy Duty Power Connector Housings & Hood | |
| Series | WR-MPC5 | |
| Pitch | 5.7mm | |
| Current | 26A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), Glow Wire Approval (IEC 60335-1), REACH ((EC)1907/2006), UL Approval E323964 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Heavy Duty Power Connector Housings & Hood | ||
Series WR-MPC5 | ||
Pitch 5.7mm | ||
Current 26A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), Glow Wire Approval (IEC 60335-1), REACH ((EC)1907/2006), UL Approval E323964 | ||
Voltage 600V | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WR-MPC5 Series Straight Through Hole Heavy Duty Power Connector Housings & Hood 5.7 mm
- Wurth Elektronik WR-MPC5 Series Heavy Duty Power Connector Housings & Hood 1 Row
- Wurth Elektronik WR-MPC5 Series Straight Board PCB Header 5.7 mm Pitch, 1 Row
- Wurth Elektronik 5.7 mm Pitch 1 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
- Wurth Elektronik 5.7 mm Pitch 2 Row
