Phoenix Contact Straight Solder PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$401.74

(exc. GST)

$441.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$401.74$8.035

*price indicative

RS Stock No.:
607-117
Mfr. Part No.:
1836244
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

8A

Number of Contacts

8

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.4mm

Mating Pin Length

3.4mm

Standards/Approvals

CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE approval of drawings Approval ID: 40011723

Voltage

32 V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for high-performance electronics applications. Engineered for efficient assembly, this component features a robust construction aimed at ensuring durability and reliability in electrical insulation. Its innovative pin design allows for optimal connectivity while maintaining a compact footprint, making it ideal for modern device design.

Offers a nominal voltage rating which supports diverse electrical applications

Lightweight design contributes to reduced overall device weight

Ensures robust electrical performance with a low contact resistance

Compatible with COMBICON systems for seamless integration

Supports multiple connection technologies for versatile usage

Related links