TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 33600 units)*

$104,130.40

(exc. GST)

$114,543.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$104,130.40$3.099

*price indicative

RS Stock No.:
602-366
Mfr. Part No.:
2360545-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

GRACE INERTIA 1.25

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Termination Type

Surface Mount

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0, VDE

Voltage

50V ac

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a wire-to-board connector designed for reliable electrical connections. It features a fully shrouded housing that helps ensure proper alignment and protection during mating. The contact mating area is plated with tin (Sn) to provide good conductivity and resistance to corrosion. This header is commonly used in compact PCB layouts for signal and low-power applications.

Surface mount termination method to PCB

Right angle mount orientation

EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy