TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 602-286
- Mfr. Part No.:
- 2360547-8
- Brand:
- TE Connectivity
Subtotal (1 box of 5000 units)*
$9,424.02
(exc. GST)
$10,366.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 May 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $9,424.02 | $1.885 |
*price indicative
- RS Stock No.:
- 602-286
- Mfr. Part No.:
- 2360547-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GRACE INERTIA 1.25 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU, UL 94V-0, VDE Certificate | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GRACE INERTIA 1.25 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU, UL 94V-0, VDE Certificate | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
