Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 567-433
- Mfr. Part No.:
- 1924305
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$118.98
(exc. GST)
$130.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $118.98 | $2.38 |
*price indicative
- RS Stock No.:
- 567-433
- Mfr. Part No.:
- 1924305
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Pin | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed for reliability in demanding applications. Constructed with precision, this product features a compact design tailored for optimal performance in electric connections. Ideal for industrial use, the header supports a current of up to 16 A and a rated voltage of 320 V, ensuring robust operation across various environments. Its green housing not only serves aesthetic purposes but also indicates its compliant materials, including its WEEE and RoHS certifications.
Features a linear pin layout that simplifies the connection process
Constructed from durable materials for enhanced longevity
Tested for mechanical and electrical reliability to ensure peace of mind
Available in a convenient packing unit of 50 catering to bulk requirements
Related links
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
