Preci-Dip 803 Series Straight Through Hole PCB Header, 32 Contact(s), 2.54 mm Pitch, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
564-348
Distrelec Article No.:
143-84-009
Mfr. Part No.:
803-87-032-10-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Series

803

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

32

Number of Rows

2

Orientation

Straight

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-55°C

Contact Gender

Female

Tail Pin Length

3mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

150V

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy